1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Glands, Locknuts & Fixing Tools
                                                                                                    5. Cable Glands
                                                                                                    Print Page

                                                                                                    1300980064

                                                                                                    Cable Gland, 1/2" NPT, 7.93 mm, 9.53 mm, Nylon (Polyamide), NEMA 6P

                                                                                                    Date/Lot Code

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 1300980064
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No1300980064
                                                                                                    Newark Part No.06H9733
                                                                                                    Product RangeMAX-LOC 130098 Series
                                                                                                    Also Known As130098-0064, GTIN UPC EAN: 78678805526
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$14.690
                                                                                                    50+$13.890
                                                                                                    100+$12.690
                                                                                                    250+$11.420
                                                                                                    Price for:Each
                                                                                                    Minimum: 25
                                                                                                    Multiple: 1
                                                                                                    $367.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No1300980064
                                                                                                    Newark Part No.06H9733
                                                                                                    Product RangeMAX-LOC 130098 Series
                                                                                                    Also Known As130098-0064, GTIN UPC EAN: 78678805526
                                                                                                    Thread Size1/2" NPT
                                                                                                    Cable Diameter Min7.93mm
                                                                                                    Cable Diameter Max9.53mm
                                                                                                    Cable Gland MaterialNylon (Polyamide)
                                                                                                    Gland Colour-
                                                                                                    IP / NEMA RatingNEMA 6P
                                                                                                    Product RangeMAX-LOC 130098 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Thread Size

                                                                                                    1/2" NPT

                                                                                                    Cable Diameter Max

                                                                                                    9.53mm

                                                                                                    Gland Colour

                                                                                                    -

                                                                                                    Product Range

                                                                                                    MAX-LOC 130098 Series

                                                                                                    Cable Diameter Min

                                                                                                    7.93mm

                                                                                                    Cable Gland Material

                                                                                                    Nylon (Polyamide)

                                                                                                    IP / NEMA Rating

                                                                                                    NEMA 6P

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for 1300980064

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code