Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300980041
Newark Part No.06H9702
Product RangeMAX-LOC 130098 Series
Also Known As5520
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $11.130 |
| 50+ | $10.800 |
| 100+ | $10.210 |
Price for:Each
Minimum: 25
Multiple: 1
$278.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300980041
Newark Part No.06H9702
Product RangeMAX-LOC 130098 Series
Also Known As5520
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min3.18mm
Cable Diameter Max4.75mm
Cable Gland MaterialNylon (Polyamide)
Gland Colour-
IP / NEMA RatingNEMA 3R
Product RangeMAX-LOC 130098 Series
SVHCTo Be Advised
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
4.75mm
Gland Colour
-
Product Range
MAX-LOC 130098 Series
Cable Diameter Min
3.18mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
NEMA 3R
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate