ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Sensor Connectors & Components
                                                                                                    4. Sensor Cable Assemblies
                                                                                                    Print Page

                                                                                                    1300060102

                                                                                                    Sensor Cable, Mini Change, 7/8" Receptacle, Free End, 2 Positions, 6.1 m, 20 ft

                                                                                                    Date/Lot Code

                                                                                                    MOLEX / BRAD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX / BRAD 1300060102
                                                                                                    ManufacturerMOLEX / BRAD
                                                                                                    Manufacturer Part No1300060102
                                                                                                    Newark Part No.06H5373
                                                                                                    Product RangeMini-Change 130006 Series
                                                                                                    Also Known As102000A01F200
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$63.360
                                                                                                    5+$59.530
                                                                                                    10+$56.050
                                                                                                    25+$53.260
                                                                                                    50+$50.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $63.36
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX / BRAD
                                                                                                    ManufacturerMOLEX / BRAD
                                                                                                    Manufacturer Part No1300060102
                                                                                                    Newark Part No.06H5373
                                                                                                    Product RangeMini-Change 130006 Series
                                                                                                    Also Known As102000A01F200
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector to Connector7/8" Straight Receptacle to Free End
                                                                                                    Connector Type A7/8" Receptacle
                                                                                                    Connector Type A7/8" Sensor Straight 2 Position Receptacle
                                                                                                    Connector Type BPigtail
                                                                                                    Connector Type BFree End
                                                                                                    No. of Positions2 Positions
                                                                                                    Cable Length - Metric6.1m
                                                                                                    Jacket ColorYellow
                                                                                                    Cable Length - Imperial20ft
                                                                                                    Product RangeMini-Change 130006 Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The 1300060102 is a 6.1m Mini-Change® A-size Single-ended Cordset with 2-position straight female to pigtail connection. This sensor cable comes with a yellow PVC jacket, gold-plated over nickel copper alloy contacts and black epoxy coated zinc coupling nut.

                                                                                                    • PVC connector body
                                                                                                    • Threaded coupling
                                                                                                    • 16AWG Wire size
                                                                                                    • 13A Maximum current per contact
                                                                                                    • 600V Maximum voltage
                                                                                                    • IP67 Protection

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Connector to Connector

                                                                                                    7/8" Straight Receptacle to Free End

                                                                                                    Connector Type A

                                                                                                    7/8" Sensor Straight 2 Position Receptacle

                                                                                                    Connector Type B

                                                                                                    Free End

                                                                                                    Cable Length - Metric

                                                                                                    6.1m

                                                                                                    Cable Length - Imperial

                                                                                                    20ft

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Connector Type A

                                                                                                    7/8" Receptacle

                                                                                                    Connector Type B

                                                                                                    Pigtail

                                                                                                    No. of Positions

                                                                                                    2 Positions

                                                                                                    Jacket Color

                                                                                                    Yellow

                                                                                                    Product Range

                                                                                                    Mini-Change 130006 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code