Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.660 |
| 5+ | $97.650 |
| 10+ | $84.630 |
| 25+ | $74.650 |
| 100+ | $66.410 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$120.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC12217
Newark Part No.06H1241
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter44.45mm
Length - Metric15.24m
Length - Imperial50ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC12217 is a 50ft black Expandable Sleeve made of fray resistant polyester for use with cable and wire. Can be cut with ordinary scissors, eliminates the need for hot-knife cutting. Self-extinguishing when used to encase typical non-flammable wires or cables.
- Rated to 125°C
- Low temperature rating flexibility to -70°C
- Does not trap heat or humidity
- Rot-free
- Self-fitting over many shapes and sizes
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
This fray resistant sleeve should not be used in hard vacuum environments nor immersed in solvents or liquids where the fray resistant treatment particulates could contaminate the system environment.
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
15.24m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
44.45mm
Length - Imperial
50ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate