Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHPND-4005
Newark Part No.06F6902
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If4.7ohm
Reverse Voltage120V
Diode Case StylePlanar
No. of Pins2 Pin
Diode Capacitance0.017pF
Forward Current-
Operating Temperature Max175°C
Forward Voltage-
Power Dissipation-
Diode MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Reverse Voltage
120V
No. of Pins
2 Pin
Forward Current
-
Forward Voltage
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
Resistance @ If
4.7ohm
Diode Case Style
Planar
Diode Capacitance
0.017pF
Operating Temperature Max
175°C
Power Dissipation
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate