Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2406KL-04W-B40-L00
Newark Part No.06C1185
Product Range2406KL Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2406KL-04W-B40-L00
Newark Part No.06C1185
Product Range2406KL Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial15.9CFM
Flow Rate - Metric0.45m³/min
Air Flow - CFM15.9CFM
Noise Rating31dBA
Power Rating1.56W
Rated Speed4100rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min0.45m³/min
Product Range2406KL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 2406KL-04W-B40-L00
7 Products Found
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.45m³/min
Noise Rating
31dBA
Rated Speed
4100rpm
Current Rating
130mA
Air Flow - m3/min
0.45m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
15mm
Flow Rate - Imperial
15.9CFM
Air Flow - CFM
15.9CFM
Power Rating
1.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
2406KL Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate