Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The BS-001 is a 1 NC Contact Block with red push rod and suitable for TWTD series switches.
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
3A
For Use With
TWTD Series Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate