ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Control Stations & Bodies
                                                                                                    4. Control Station Enclosures
                                                                                                    Print Page

                                                                                                    E4SPB

                                                                                                    Control Station Enclosure, 30.5mm, Steel, 4 Holes, 30.5 mm, Gray, 184.2 mm, 159 mm

                                                                                                    NVENT HOFFMAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NVENT HOFFMAN E4SPB
                                                                                                    NVENT HOFFMAN E4SPB
                                                                                                    NVENT HOFFMAN E4SPB
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoE4SPB
                                                                                                    Newark Part No.06B7405
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$233.980
                                                                                                    5+$221.950
                                                                                                    10+$208.580
                                                                                                    20+$200.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 2
                                                                                                    Multiple: 2
                                                                                                    $467.96
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NVENT HOFFMAN
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoE4SPB
                                                                                                    Newark Part No.06B7405
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Switch Holes4Holes
                                                                                                    Enclosure MaterialSteel
                                                                                                    Cutout Diameter30.5mm
                                                                                                    Cover / Base ColorGray
                                                                                                    External Height - Metric184.2mm
                                                                                                    External Width - Metric159mm
                                                                                                    IP RatingIP65
                                                                                                    External Depth - Metric76mm
                                                                                                    NEMA RatingNEMA 4X, 12, 13
                                                                                                    External Height - Imperial7.3"
                                                                                                    External Width - Imperial6.25"
                                                                                                    External Depth - Imperial3"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Technical Specifications

                                                                                                    No. of Switch Holes

                                                                                                    4Holes

                                                                                                    Cutout Diameter

                                                                                                    30.5mm

                                                                                                    External Height - Metric

                                                                                                    184.2mm

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    NEMA Rating

                                                                                                    NEMA 4X, 12, 13

                                                                                                    External Width - Imperial

                                                                                                    6.25"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Enclosure Material

                                                                                                    Steel

                                                                                                    Cover / Base Color

                                                                                                    Gray

                                                                                                    External Width - Metric

                                                                                                    159mm

                                                                                                    External Depth - Metric

                                                                                                    76mm

                                                                                                    External Height - Imperial

                                                                                                    7.3"

                                                                                                    External Depth - Imperial

                                                                                                    3"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)