Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,343.670 |
| 10+ | $1,288.980 |
| 25+ | $1,226.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,343.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoC8C12SS
Newark Part No.06B6934
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric203.2mm
External Width - Metric305mm
External Depth - Metric180mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial8"
External Width - Imperial12"
External Depth - Imperial7.09"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The C8C12SS is a HMI Enclosure ideal for mounting small control or instrumentation devices where the desirable access requires a 30 or 60° surface. The consolet can be mounted on either of two sides for placement on desktops, pedestals or other flat surfaces. The cover and sides of body have smooth #4 brushed finishes.
- IP65, NEMA/EEMAC-12 Protection rating
- Bonding provision on door
- Captivated cover screws thread into sealed wells
- Oil-resistant gasket
- Cover attached with continuous hinge
- Seams continuously welded and ground smooth
- Type 304 stainless steel
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
203.2mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
8"
External Depth - Imperial
7.09"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP65
NEMA Rating
NEMA 12
External Width - Imperial
12"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate