2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Metal Enclosures
                                                                                                    Print Page

                                                                                                    CSD16128SS

                                                                                                    Metal Enclosure, Electrical / Industrial, Steel, 406 mm, 305 mm, 203 mm, IP66

                                                                                                    NVENT HOFFMAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NVENT HOFFMAN CSD16128SS
                                                                                                    NVENT HOFFMAN CSD16128SS
                                                                                                    NVENT HOFFMAN CSD16128SS
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoCSD16128SS
                                                                                                    Newark Part No.06B6673
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    104 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,748.210
                                                                                                    10+$1,677.060
                                                                                                    25+$1,595.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,748.21
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NVENT HOFFMAN
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoCSD16128SS
                                                                                                    Newark Part No.06B6673
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeElectrical / Industrial
                                                                                                    Enclosure MaterialSteel
                                                                                                    External Height - Metric406mm
                                                                                                    External Width - Metric305mm
                                                                                                    External Depth - Metric203mm
                                                                                                    IP RatingIP66
                                                                                                    Body ColorGray
                                                                                                    NEMA RatingNEMA 3R, 4, 4X, 12, 13
                                                                                                    External Height - Imperial16"
                                                                                                    External Width - Imperial12"
                                                                                                    External Depth - Imperial8"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The CSD16128SS is a wall-mount one-door Enclosure suitable for indoor or outdoor applications that require corrosion protection from chemicals and water. The CONCEPT enclosure features streamlined styling with an attractive stroked finish and flush quarter-turn latches for secure closure. The door and body has smooth #4 brushed finish.

                                                                                                    • IP66, NEMA/EEMAC-3R, 4, 4X, 12, 13 Protection rating
                                                                                                    • Minimum-width body flange provides maximum body opening
                                                                                                    • External formed 90-degree body flange
                                                                                                    • Panel mounting studs fit optional CONCEPT panels and other accessories
                                                                                                    • Mounting holes in back of body for direct mounting or for optional external mounting brackets
                                                                                                    • Type 316 stainless steel hidden hinges promote clean aesthetic appearance
                                                                                                    • Corner formed doors are interchangeable and easily removed by pulling clip-style hinge pins
                                                                                                    • Provision on door for thermoplastic data pocket
                                                                                                    • Provision on door for optional doorstop kit
                                                                                                    • Quarter-turn latches furnished with flush slotted insert
                                                                                                    • Seamless foam-in-place gasket
                                                                                                    • Self-grounding latch system with double seal
                                                                                                    • Bonding provision on door and grounding stud on body

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Electrical / Industrial

                                                                                                    External Height - Metric

                                                                                                    406mm

                                                                                                    External Depth - Metric

                                                                                                    203mm

                                                                                                    Body Color

                                                                                                    Gray

                                                                                                    External Height - Imperial

                                                                                                    16"

                                                                                                    External Depth - Imperial

                                                                                                    8"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Enclosure Material

                                                                                                    Steel

                                                                                                    External Width - Metric

                                                                                                    305mm

                                                                                                    IP Rating

                                                                                                    IP66

                                                                                                    NEMA Rating

                                                                                                    NEMA 3R, 4, 4X, 12, 13

                                                                                                    External Width - Imperial

                                                                                                    12"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)