2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Fan Filter Assemblies
                                                                                                    Print Page

                                                                                                    AFLT44

                                                                                                    Fan Filter Assembly, Hoffman AVK44 & AVK44SS6 Louver Plate Kits, 4.75 ", Aluminium

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NVENT HOFFMAN AFLT44
                                                                                                    NVENT HOFFMAN AFLT44
                                                                                                    NVENT HOFFMAN AFLT44
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoAFLT44
                                                                                                    Newark Part No.06B4628
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$62.770
                                                                                                    5+$59.340
                                                                                                    10+$53.860
                                                                                                    20+$48.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $62.77
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoAFLT44
                                                                                                    Newark Part No.06B4628
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fan Frame Size-
                                                                                                    For Use WithHoffman AVK44 & AVK44SS6 Louver Plate Kits
                                                                                                    Fixing Centers4.75"
                                                                                                    Filter MaterialAluminium
                                                                                                    Guard Material-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The AFLT44 is an Air Filter designed for use with AVK44 louver plate kit. Mounting holes on filter bracket align with louver mounting holes. Hardware supplied with louvers also secures filter brackets in place. Aluminum air filters provide good arrestment of airborne dust and dirt. Filter media is composed of layers of slit and expanded aluminum providing hundreds of adhesive coated baffle surfaces for trapping impurities. Impurities are held throughout the depth of the filter.

                                                                                                    • Washing with warm water will keep the filter clean

                                                                                                    Applications

                                                                                                    HVAC

                                                                                                    Technical Specifications

                                                                                                    Fan Frame Size

                                                                                                    -

                                                                                                    Fixing Centers

                                                                                                    4.75"

                                                                                                    Guard Material

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    For Use With

                                                                                                    Hoffman AVK44 & AVK44SS6 Louver Plate Kits

                                                                                                    Filter Material

                                                                                                    Aluminium

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    3D Product Image EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)