AEK115
Electrical Interlock, All One, Two-Door, 4X 3-Point Latch, Type 4 and 12 Free Standing Enclosures
| Quantity | Price |
|---|---|
| 1+ | $548.100 |
| 5+ | $526.050 |
| 10+ | $478.800 |
| 20+ | $418.950 |
Product Information
Product Overview
The A-EK115 is an Electrical Interlock provides positive internal safety lockout on electrical enclosures while the equipment is energized. It can be used with standard Hoffman door latching mechanisms. When energized, these interlocks prevent the door handle from being turned to open the door. The model 26800 interlock also fit in most Hoffman custom enclosures and boxes which have doors or covers hinged similar to doors or covers on the preceding enclosures. Fit either clockwise or counterclockwise handles in the all two-door type 4 and 12 enclosures, all type 4X with 3-point latch enclosures, free-standing type 12 enclosures and all one-door type 12 enclosures with latch kits installed. The interlock will fit the many enclosures (but modifications are required) such as two-door type 12 enclosures for flange-mounted disconnects, heavy duty free-standing type 12 enclosures for flange-mounted disconnects, modular type 12 enclosures for flange-mounted disconnects.
Applications
Industrial
Technical Specifications
Electrical Interlock
-
All two-door Type 4 and 12 enclosures, all Type 4X with 3-point latch enclosures, Free-standing Type 12 enclosures and all one-door Type 12 enclosures with latch kits installed
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate