Print Page
ABRKT4
Mounting Bracket, A4AXFN Fans, Aluminum, 152.4 mm, 127 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoABRKT4
Newark Part No.06B4534
Your Part Number
Technical Datasheet
28 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $48.810 |
| 5+ | $46.140 |
| 10+ | $41.880 |
| 20+ | $37.880 |
Price for:Each
Minimum: 1
Multiple: 1
$48.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoABRKT4
Newark Part No.06B4534
Technical Datasheet
Enclosure MaterialAluminum
External Height - Metric152.4mm
External Width - Metric127mm
For Use WithHoffman Engineering Type A4AXFN Cooling Fans
External Height - Imperial6"
External Width - Imperial5"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ABRKT4 is a fresh air enclosure cooling Fan Bracket made of aluminum. Designed to provide easy mounting of compact axial fans on enclosure panels. Bracket can be used for general air circulation or to direct air at problem areas. Suitable for use with Hoffman engineering type A4AXFN cooling fans.
- 0.1" Aluminum
Applications
Industrial
Technical Specifications
Enclosure Material
Aluminum
External Width - Metric
127mm
External Height - Imperial
6"
Product Range
-
External Height - Metric
152.4mm
For Use With
Hoffman Engineering Type A4AXFN Cooling Fans
External Width - Imperial
5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability