1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Fan Power Cords
                                                                                                    Print Page

                                                                                                    HP100-72P

                                                                                                    Power Cord, NEMA 1-15P, Tube Axial Fans, 125 VAC, Straight Plug, 10 A, 1.83 m

                                                                                                    GARDTEC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GARDTEC HP100-72P
                                                                                                    ManufacturerGARDTEC
                                                                                                    Manufacturer Part NoHP100-72P
                                                                                                    Newark Part No.06AC7123
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    GARDTEC
                                                                                                    ManufacturerGARDTEC
                                                                                                    Manufacturer Part NoHP100-72P
                                                                                                    Newark Part No.06AC7123
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithTube Axial Fans
                                                                                                    Voltage Rating125VAC
                                                                                                    Fan Side ConnectorStraight Plug
                                                                                                    Current Rating10A
                                                                                                    Cable Length1.83m
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Tube Axial Fans

                                                                                                    Fan Side Connector

                                                                                                    Straight Plug

                                                                                                    Cable Length

                                                                                                    1.83m

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Voltage Rating

                                                                                                    125VAC

                                                                                                    Current Rating

                                                                                                    10A

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65