Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1100-2BM60-1NA0
Newark Part No.06AC6909
Product RangeSIRUS ACT 3SU1 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1100-2BM60-1NA0
Newark Part No.06AC6909
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
No. of Switch Positions3 Position
Contact Voltage AC Nom500V
Contact Voltage DC Nom500V
Contact Current Max10A
Switch TerminalsScrew
Product RangeSIRUS ACT 3SU1 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Switch Positions
3 Position
Contact Voltage DC Nom
500V
Switch Terminals
Screw
SVHC
No SVHC (08-Jul-2021)
Contact Voltage AC Nom
500V
Contact Current Max
10A
Product Range
SIRUS ACT 3SU1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate