1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Thyristors
                                                                                                    4. Thyristors - SCRs
                                                                                                    Print Page

                                                                                                    VS-70TPS16PBF

                                                                                                    Thyristor, 1.6 kV, 100 mA, 70 A, 75 A, TO-247, 3 Pins

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY VS-70TPS16PBF
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoVS-70TPS16PBF
                                                                                                    Newark Part No.06AC6569
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoVS-70TPS16PBF
                                                                                                    Newark Part No.06AC6569
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Peak Repetitive Off State Voltage1.6kV
                                                                                                    Gate Trigger Current Max100mA
                                                                                                    Average On State Current70A
                                                                                                    On State RMS Current75A
                                                                                                    Thyristor Case StyleTO-247
                                                                                                    No. of Pins3Pins
                                                                                                    Peak Non Repetitive Surge Current1.1kA
                                                                                                    Holding Current Max200mA
                                                                                                    Gate Trigger Voltage Max1.5V
                                                                                                    Operating Temperature Max125°C
                                                                                                    Thyristor MountingThrough Hole
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCLead (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    Phase control SCR high voltage thyristor suitable for use in AC switches, high voltage input rectification (soft start), high current crow-bar and other phase-control circuits. Designed to be used with input diodes, switches and output rectifiers.

                                                                                                    • High surge capability
                                                                                                    • High voltage input rectification
                                                                                                    • Designed and qualified according to JEDEC®-JESD 47
                                                                                                    • Designed for high and medium power switching and phase control applications

                                                                                                    Technical Specifications

                                                                                                    Peak Repetitive Off State Voltage

                                                                                                    1.6kV

                                                                                                    Average On State Current

                                                                                                    70A

                                                                                                    Thyristor Case Style

                                                                                                    TO-247

                                                                                                    Peak Non Repetitive Surge Current

                                                                                                    1.1kA

                                                                                                    Gate Trigger Voltage Max

                                                                                                    1.5V

                                                                                                    Thyristor Mounting

                                                                                                    Through Hole

                                                                                                    MSL

                                                                                                    -

                                                                                                    Gate Trigger Current Max

                                                                                                    100mA

                                                                                                    On State RMS Current

                                                                                                    75A

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Holding Current Max

                                                                                                    200mA

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead (14-Jun-2023)

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (14-Jun-2023)