2. RF & Wireless
                                                                                                  3. RF / Coaxial Connectors & Accessories
                                                                                                  4. RF / Coaxial Connectors
                                                                                                  Print Page

                                                                                                  PSMP-MSLD-PCT1R

                                                                                                  RF / Coaxial Connector, PSMP Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Brass

                                                                                                  AMPHENOL RF
                                                                                                  AMPHENOL RF PSMP-MSLD-PCT1R
                                                                                                  AMPHENOL RF PSMP-MSLD-PCT1R
                                                                                                  AMPHENOL RF PSMP-MSLD-PCT1R
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMPHENOL RF
                                                                                                  Manufacturer Part NoPSMP-MSLD-PCT1R
                                                                                                  Newark Part No.92Y4927
                                                                                                  Product RangePSMP Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  100+$13.81
                                                                                                  250+$13.09
                                                                                                  Price for:Each
                                                                                                  Minimum: 100
                                                                                                  Multiple: 1
                                                                                                  $1,381.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMPHENOL RF
                                                                                                  ManufacturerAMPHENOL RF
                                                                                                  Manufacturer Part NoPSMP-MSLD-PCT1R
                                                                                                  Newark Part No.92Y4927
                                                                                                  Product RangePSMP Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector TypePSMP Coaxial
                                                                                                  Connector Body StyleStraight Jack
                                                                                                  Coaxial TerminationThrough Hole Vertical
                                                                                                  Impedance50ohm
                                                                                                  Coaxial Cable Type-
                                                                                                  Contact MaterialBrass
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Frequency Max10GHz
                                                                                                  Connector MountingPCB Mount
                                                                                                  Product RangePSMP Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The PSMP-MSLD-PCT1R from Amphenol RF is a PSMP jack with male SMT right angle contact and through hole 1mm legs. Amphenol RF PSMP connector is a perfect solution for board to board applications requiring high power. With a minimum board spacing of 12.6mm, this PSMP limited detent connector allows maximum flexibility for high density board spacing and is an ideal solution for blindmate situations. Typical applications include base stations, radio, filters, amplifiers and handheld radio.

                                                                                                  • Limited detent, snap-on coupling
                                                                                                  • Impedance is 50 ohm
                                                                                                  • Frequency range from DC to 10GHz
                                                                                                  • Brass with white bronze body
                                                                                                  • Brass with gold contact
                                                                                                  • PTFE insulator
                                                                                                  • Temperature range from -65°C to 165°C

                                                                                                  Applications

                                                                                                  Industrial, Communications & Networking, 5G Wireless

                                                                                                  Technical Specifications

                                                                                                  Connector Type

                                                                                                  PSMP Coaxial

                                                                                                  Coaxial Termination

                                                                                                  Through Hole Vertical

                                                                                                  Coaxial Cable Type

                                                                                                  -

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  Connector Mounting

                                                                                                  PCB Mount

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Connector Body Style

                                                                                                  Straight Jack

                                                                                                  Impedance

                                                                                                  50ohm

                                                                                                  Contact Material

                                                                                                  Brass

                                                                                                  Frequency Max

                                                                                                  10GHz

                                                                                                  Product Range

                                                                                                  PSMP Series

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead