Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQ12P1CXXHR12ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06AC4284
Product RangeQ12 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.860 |
| 5+ | $20.580 |
| 10+ | $19.080 |
| 25+ | $18.850 |
| 50+ | $18.610 |
| 100+ | $18.380 |
| 250+ | $18.140 |
Price for:Each
Minimum: 1
Multiple: 1
$21.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ12P1CXXHR12ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06AC4284
Product RangeQ12 Series
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia12mm
Forward Current If20mA
Luminous Intensity-
IP / NEMA RatingIP67
Product RangeQ12 Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for Q12P1CXXHR12E
1 Product Found
Product Overview
The Q12P1CXXHR12E from APEM is a Q series 12mm (.472") panel mount LED indicator with bright chrome plated brass bezel finish and moulded polycarbonate rear body. Typical used at process controls, professional electrical appliances, communications, radar, trains, HVAC, energy management, lifts, machine tools and civil engineering vehicles, trucks, diggers, crane.
- Operating voltage range from 10.8 to 13.2VDC and 20mA operating current
- 8mm coloured diffused epoxy lens or 8mm water clear super bright LEDs
- 1200mcd hyper bright LED intensity, prominent bezel style
- Solder lug/fastons (2.8 x 0.8mm) terminal, supplied with fixing nut and spring washer
- Life expectancy is 100000 hours
- Panel sealed up to IP67 according to EN60529, UL recognized component
- Viewing angle range from 30° to 100° (dependant on model), torque is 75cNm
- Operating and storage temperature range from -40°C to +85°C
- Max reverse voltage is 5V and forward voltage is 2V
- Fixed light illumination, hyper bright red LED colour
Applications
Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
12mm
Luminous Intensity
-
Product Range
Q12 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate