ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Development & Evaluation Kits
                                                                                                    Print Page

                                                                                                    AAS-AQS-UNO-RH-CO2

                                                                                                    Evaluation Board, Telaire Air Quality Sensors, 5 Vdc, 1 A, SWM-PWM-01C, T9602, T6713

                                                                                                    AMPHENOL ADVANCED SENSORS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL ADVANCED SENSORS AAS-AQS-UNO-RH-CO2
                                                                                                    ManufacturerAMPHENOL ADVANCED SENSORS
                                                                                                    Manufacturer Part NoAAS-AQS-UNO-RH-CO2
                                                                                                    Newark Part No.06AC3786
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$131.790$49.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $49.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL ADVANCED SENSORS
                                                                                                    ManufacturerAMPHENOL ADVANCED SENSORS
                                                                                                    Manufacturer Part NoAAS-AQS-UNO-RH-CO2
                                                                                                    Newark Part No.06AC3786
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Board TypeEvaluation Board
                                                                                                    IC / Module UsedSM-PWM-01C, T6713, T9602
                                                                                                    Application Sub TypeTemperature Sensor & Humidity Sensor
                                                                                                    Kit ContentsArduino compatible board with preloaded software, Sensor evaluation shield, USB data line, OLED screen, SM-PWM-01C dust sensor, T9602-3-D-1 humidity and temperature sensor, T6713-6H CO2 sensor module.
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    Air Quality evaluation board is used to evaluate Telaire air quality sensors. It can support T9602 temperature and humidity sensors, T6713 carbon dioxide sensors, SM-PWM-01C dust sensors and other sensors from the Amphenol range. This evaluation board is designed to speed up evaluation and development of the relevant sensors. The serial output can be configured to send sensor data to a PC over the USB connection for recording and analysis in 3rd party software.

                                                                                                    • Arduino compatible development platform
                                                                                                    • Support Bluetooth BLE4.0 OSPF module
                                                                                                    • Support the 128 x 64 OLED screen
                                                                                                    • External USB power supply

                                                                                                    Contents

                                                                                                    Aurdiono compatible board with preloaded software, Sensor evaluation shield, USB data line, OLED screen, SM-PWM-01C dust sensor, T9602-3-D-1 humidity and temp sensor, T6713-6H CO2 sensor module.

                                                                                                    Technical Specifications

                                                                                                    Board Type

                                                                                                    Evaluation Board

                                                                                                    Application Sub Type

                                                                                                    Temperature Sensor & Humidity Sensor

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    IC / Module Used

                                                                                                    SM-PWM-01C, T6713, T9602

                                                                                                    Kit Contents

                                                                                                    Arduino compatible board with preloaded software, Sensor evaluation shield, USB data line, OLED screen, SM-PWM-01C dust sensor, T9602-3-D-1 humidity and temperature sensor, T6713-6H CO2 sensor module.

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)