2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Equipment Cable Assemblies
                                                                                                    Print Page

                                                                                                    TSA74-S1S1-F12

                                                                                                    Test Cable Assembly, SMA Plug to SMA Plug Cable, RF Spectrum Analysers, TSA74 Series

                                                                                                    CONDUCTRF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CONDUCTRF TSA74-S1S1-F12
                                                                                                    ManufacturerCONDUCTRF
                                                                                                    Manufacturer Part NoTSA74-S1S1-F12
                                                                                                    Newark Part No.06AC3776
                                                                                                    Product RangeTSA74 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Product Information

                                                                                                    CONDUCTRF
                                                                                                    ManufacturerCONDUCTRF
                                                                                                    Manufacturer Part NoTSA74-S1S1-F12
                                                                                                    Newark Part No.06AC3776
                                                                                                    Product RangeTSA74 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeSMA Plug to SMA Plug Cable
                                                                                                    For Use WithRF Spectrum Analysers
                                                                                                    Product RangeTSA74 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    ConductRF's TESTeCON Low Loss range is ideal for RF Testing use where Insertion Loss is of the highest importance, including analyzer testing. They are equally suitable to be used as jumper cables between system modules & equipment. Frequency options from DC to 27GHz. All ConductRF High-Frequency RF Cables are 100% tested and validated for performance during manufacturing.

                                                                                                    • Operating Frequency DC to 18GHz
                                                                                                    • Low Loss Cable
                                                                                                    • Excellent VSWR
                                                                                                    • Lab Test & Jumper

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    SMA Plug to SMA Plug Cable

                                                                                                    Product Range

                                                                                                    TSA74 Series

                                                                                                    For Use With

                                                                                                    RF Spectrum Analysers

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)