Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRF-NF-400
Newark Part No.06AC3299
Product RangeCompPro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRF-NF-400
Newark Part No.06AC3299
Product RangeCompPro Series
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCompression
Impedance50ohm
Coaxial Cable TypeAA-6146, CBL-CU400, Eupen 213RTS, LMR-400, RG-8, WBC400
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max7GHz
Connector MountingCable Mount
Product RangeCompPro Series
SVHCLead
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
AA-6146, CBL-CU400, Eupen 213RTS, LMR-400, RG-8, WBC400
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
7GHz
Product Range
CompPro Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate