Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoGSP750PS48-EF
Newark Part No.06AC2640
Product RangeGSP750 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $410.260 |
| 5+ | $399.990 |
| 10+ | $389.720 |
| 25+ | $376.030 |
Price for:Each
Minimum: 1
Multiple: 1
$410.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoGSP750PS48-EF
Newark Part No.06AC2640
Product RangeGSP750 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max750W
Output Voltage - Output 148V
Output Current - Output 115.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min80V
Input Voltage AC Max264V
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeFixed
Product RangeGSP750 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The GSP750 has been designed to offer a full 750W of output power in a very small mechanical footprint, whilst still providing peak power to 900W, a 5V standby output with 3A of current capability and an input standby power draw of
- Low Profile for 1U Applications
- 900W Peak Power Rating for 100ms
- Universal 80V to 264VAC Input
- IT & Medical Safety Approvals
- 1W Standby Power
- Operating Temperature -40°C to 70°C
- Remote On/Off
- 5V / 3A Standby Output
- 3 Year Warranty
Applications
Power Management, Medical, Industrial
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
750W
Output Current - Output 1
15.6A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
80V
Input Voltage VAC
80V AC to 264V AC
Product Range
GSP750 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate