ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    Print Page

                                                                                                    OM25180FDKM

                                                                                                    DEV BOARD, NFC FRONTEND DEVELOPMENT

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP OM25180FDKM
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoOM25180FDKM
                                                                                                    Newark Part No.06AC2427
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    42 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$218.020
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $218.02
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoOM25180FDKM
                                                                                                    Newark Part No.06AC2427
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    Board TypeDevelopment Kit
                                                                                                    Silicon Core NumberPN5180
                                                                                                    IC FunctionNFC Frontend
                                                                                                    Application Sub TypeNFC Frontend Development
                                                                                                    Kit ContentsDevelopment Board PN5180, 10x NFC Sample Card Based on NTAG216F, 3x PCB, 30 X 50MM Antenna
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    Flexible and easy to use frontend development kit for PN5180 which is mainly used for POS terminal applications. It contains a PNEV5180B board with 65 mm x 65 mm antenna optimized for EMVCo applications, a 30 mm x 50 mm antenna with matching components optimized for NFC applications, three small antenna matching PCBs (appr. 30 mm x 50 mm sized) for implementation of a custom antenna matching circuit, an NFC sample card based on NTAG216F (NFC Forum Type 2 Tag) and 10 PN5180 samples in HVQFN package. Artificial damping of the RF field in the middle of the antenna simulating the presence of a PCB or display to demonstrate the expected performance.

                                                                                                    • Highest RF performance
                                                                                                    • Full compliance with all standards relevant to NFC, contactless operation and EMVCo
                                                                                                    • On-board Dynamic Power Control (DPC) for optimized RF performance
                                                                                                    • Active load modulation, boosting small antenna performance in card emulation mode
                                                                                                    • Low-power card detection

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Silicon Core Number

                                                                                                    PN5180

                                                                                                    Application Sub Type

                                                                                                    NFC Frontend Development

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Board Type

                                                                                                    Development Kit

                                                                                                    IC Function

                                                                                                    NFC Frontend

                                                                                                    Kit Contents

                                                                                                    Development Board PN5180, 10x NFC Sample Card Based on NTAG216F, 3x PCB, 30 X 50MM Antenna

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)