Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNT3H2211W0FT1X
Newark Part No.
Full Reel11AC3615
Re-Reel06AC2426
Cut Tape06AC2426
Your Part Number
1,056 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.210 |
| 25+ | $1.130 |
| 50+ | $1.080 |
| 100+ | $1.040 |
| 250+ | $0.965 |
| 500+ | $0.923 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.803 |
| 5000+ | $0.790 |
| 8000+ | $0.773 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNT3H2211W0FT1X
Newark Part No.
Full Reel11AC3615
Re-Reel06AC2426
Cut Tape06AC2426
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min1.2V
RFID IC TypeRead, Write
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
RF IC Case StyleSOIC
InterfacesI2C
StandardsISO/IEC 14443A-2/3
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTAG I2C plus combines a passive NFC interface with a contact I2C interface. Designed to be the perfect enabler for NFC in home-automation and consumer applications, this connected NFC tag is the fastest, least expensive way to add tap-and-go connectivity to just about any electronic device. These devices maintain full backward compatibility with first-generation NTAG I2C, while adding advanced features for password protection, full memory-access configuration from both interfaces, and an originality signature for protection against cloning.
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
IC Case / Package
SOIC
RF IC Case Style
SOIC
Standards
ISO/IEC 14443A-2/3
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
1.2V
Supply Voltage Max
3.6V
No. of Pins
8Pins
Interfaces
I2C
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for NT3H2211W0FT1X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability