ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. NFC / RFID ICs
                                                                                                    Print Page

                                                                                                    NT3H2211W0FHKH

                                                                                                    Supply Voltage Min:1.67V

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP NT3H2211W0FHKH
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoNT3H2211W0FHKH
                                                                                                    Newark Part No.
                                                                                                    Full Reel11AC3613
                                                                                                    Re-Reel06AC2424
                                                                                                    Cut Tape06AC2424
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    15,199 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 58 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.390
                                                                                                    10+$1.190
                                                                                                    25+$1.120
                                                                                                    50+$1.080
                                                                                                    100+$1.030
                                                                                                    250+$0.977
                                                                                                    500+$0.936
                                                                                                    1000+$0.899
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    12000+$0.756
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoNT3H2211W0FHKH
                                                                                                    Newark Part No.
                                                                                                    Full Reel11AC3613
                                                                                                    Re-Reel06AC2424
                                                                                                    Cut Tape06AC2424
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Max13.56MHz
                                                                                                    Supply Voltage Min1.67V
                                                                                                    RFID IC TypeRead, Write
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Programmable Memory2KB
                                                                                                    IC Case / PackageXQFN
                                                                                                    RF IC Case StyleXQFN
                                                                                                    No. of Pins8Pins
                                                                                                    InterfacesI2C
                                                                                                    StandardsISO/IEC 14443A-2/3
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Product Range-
                                                                                                    Operating Temperature Max105°C
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The NTAG I2C plus combines a passive NFC interface with a contact I2C interface. Designed to be the perfect enabler for NFC in home-automation and consumer applications, this connected NFC tag is the fastest, least expensive way to add tap-and-go connectivity to just about any electronic device. These devices maintain full backward compatibility with first-generation NTAG I2C, while adding advanced features for password protection, full memory-access configuration from both interfaces, and an originality signature for protection against cloning.

                                                                                                    Technical Specifications

                                                                                                    Frequency Max

                                                                                                    13.56MHz

                                                                                                    RFID IC Type

                                                                                                    Read, Write

                                                                                                    Programmable Memory

                                                                                                    2KB

                                                                                                    RF IC Case Style

                                                                                                    XQFN

                                                                                                    Interfaces

                                                                                                    I2C

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Supply Voltage Min

                                                                                                    1.67V

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Case / Package

                                                                                                    XQFN

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Standards

                                                                                                    ISO/IEC 14443A-2/3

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for NT3H2211W0FHKH

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code