1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF / Coaxial Connectors & Accessories
                                                                                                    4. RF / Coaxial Connectors
                                                                                                    Print Page

                                                                                                    034-1026-12G

                                                                                                    RF / Coaxial Connector, 12G-SDI, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1855A

                                                                                                    Date/Lot Code

                                                                                                    AMPHENOL RF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL RF 034-1026-12G
                                                                                                    ManufacturerAMPHENOL RF
                                                                                                    Manufacturer Part No034-1026-12G
                                                                                                    Newark Part No.06AC1205
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    91 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$15.780
                                                                                                    5+$15.370
                                                                                                    10+$14.950
                                                                                                    25+$14.820
                                                                                                    50+$14.640
                                                                                                    100+$14.010
                                                                                                    250+$12.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $15.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL RF
                                                                                                    ManufacturerAMPHENOL RF
                                                                                                    Manufacturer Part No034-1026-12G
                                                                                                    Newark Part No.06AC1205
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector TypeHD BNC Coaxial
                                                                                                    Connector Body StyleStraight Plug
                                                                                                    Coaxial TerminationCrimp
                                                                                                    Impedance75ohm
                                                                                                    Coaxial Cable TypeBelden 1855A
                                                                                                    Contact MaterialPhosphor Bronze
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Frequency Max18GHz
                                                                                                    Connector MountingCable Mount
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The 034-1026-12G from Amphenol RF is a high-frequency HD-BNC Straight Crimp Plug for Belden 1855A cable. This 75-ohm high-definition cable connector is designed for 12G-SDI video applications and provides a crystal clear signal transmission on a single channel.

                                                                                                    • 12 Gb/s performance per SMPTE standard
                                                                                                    • One channel for 4K or Ultra-HD quality
                                                                                                    • Familiar BNC 2-stud bayonet coupling mechanism
                                                                                                    • Nickel-plated brass body and sleeve
                                                                                                    • PTFE insulator and black fluorosilicone gasket
                                                                                                    • Gold-plated phosphor bronze contact pin
                                                                                                    • Nickel-plated beryllium copper outer contact
                                                                                                    • Impedance is 75 ohm
                                                                                                    • Frequency range is DC-18GHz
                                                                                                    • Min. dielectric withstanding voltage is 1000Vrms
                                                                                                    • Temperature range from -65°C to +165°C

                                                                                                    Applications

                                                                                                    Broadcast, Digital Signage, HD Cameras, Mobile Broadcast, Patch Panels, Remote Viewing, Video Encoders

                                                                                                    Technical Specifications

                                                                                                    Connector Type

                                                                                                    HD BNC Coaxial

                                                                                                    Coaxial Termination

                                                                                                    Crimp

                                                                                                    Coaxial Cable Type

                                                                                                    Belden 1855A

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Connector Mounting

                                                                                                    Cable Mount

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Connector Body Style

                                                                                                    Straight Plug

                                                                                                    Impedance

                                                                                                    75ohm

                                                                                                    Contact Material

                                                                                                    Phosphor Bronze

                                                                                                    Frequency Max

                                                                                                    18GHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Manufacturer Product Page EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code