Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMTTLD6S5MC-R7
Newark Part No.06AC1184
Product RangeNM Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMTTLD6S5MC-R7
Newark Part No.06AC1184
Product RangeNM Series
Technical Datasheet
No. of Channels2Channels
No. of Channels2 Channel
Supply Voltage Min4.5V
Propagation Delay25ns
Supply Voltage Max5.5V
IC Case / Package-
No. of Pins16Pins
Interface Case Style-
Data Rate25Mbps
Input LevelTTL
Output LevelTTL
Isolation IC TypeDigital Isolator
Isolation Type-
Isolation Voltage1.5kV
Operating Temperature Min-40°C
Operating Temperature Max95°C
Qualification-
Product RangeNM Series
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Channels
2Channels
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
16Pins
Data Rate
25Mbps
Output Level
TTL
Isolation Type
-
Operating Temperature Min
-40°C
Qualification
-
MSL
-
No. of Channels
2 Channel
Propagation Delay
25ns
IC Case / Package
-
Interface Case Style
-
Input Level
TTL
Isolation IC Type
Digital Isolator
Isolation Voltage
1.5kV
Operating Temperature Max
95°C
Product Range
NM Series
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate