ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Board Mount Pressure Sensors
                                                                                                    Print Page

                                                                                                    MS583730BA01-50

                                                                                                    Pressure Sensor, Absolute, 0 bar, 30 bar, 1.5 V, 3.6 V, Module

                                                                                                    TE CONNECTIVITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY MS583730BA01-50
                                                                                                    TE CONNECTIVITY MS583730BA01-50
                                                                                                    TE CONNECTIVITY MS583730BA01-50
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoMS583730BA01-50
                                                                                                    Newark Part No.
                                                                                                    Full Reel03AC1593
                                                                                                    Re-Reel06AC0735
                                                                                                    Cut Tape06AC0735
                                                                                                    Product RangeMS5837 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    422 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 15 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$16.040
                                                                                                    10+$12.890
                                                                                                    25+$11.830
                                                                                                    50+$11.130
                                                                                                    100+$10.770
                                                                                                    250+$10.040
                                                                                                    500+$9.510
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    2000+$8.500
                                                                                                    4000+$8.280
                                                                                                    6000+$8.110
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoMS583730BA01-50
                                                                                                    Newark Part No.
                                                                                                    Full Reel03AC1593
                                                                                                    Re-Reel06AC0735
                                                                                                    Cut Tape06AC0735
                                                                                                    Product RangeMS5837 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure TypeAbsolute
                                                                                                    Operating Pressure Min0bar
                                                                                                    Operating Pressure Max30bar
                                                                                                    Supply Voltage Min1.5V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Sensor Case / PackageModule
                                                                                                    No. of Pins4Pins
                                                                                                    Sensor Output TypeDigital
                                                                                                    Accuracy± 1.5 mbar
                                                                                                    Pressure Port TypeNo Port
                                                                                                    Sensor MountingSurface Mount
                                                                                                    Output InterfaceI2C, Serial
                                                                                                    Media Type-
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeMS5837 Series
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    MS583730BA01-50 is a high-resolution pressure and temperature sensor with I2C bus interface. This sensor is optimized for water depth measurement systems with a resolution of 0.2cm. The sensor module includes a high linearity pressure sensor and an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients. It provides a precise digital 24bit pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. A high-resolution temperature output allows the implementation in depth measurement systems and thermometer function without any additional sensor. The MS5807-30BA can be interfaced to virtually any microcontroller. The communication protocol is simple, without the need of programming internal registers in the device. Applications include dive computers, mobile water depth measurement systems, fitness trackers and wearables.

                                                                                                    • Ceramic and metal package
                                                                                                    • High resolution module: 0.078inch (in water), supply voltage range from 1.5 to 3.6V
                                                                                                    • Low power: 0.6µA (standby ≤ 0.1 µA at 25°C), integrated digital pressure sensor (24bit ΔΣ ADC)
                                                                                                    • Operating range: 0 to 30bar (-20 to +85°C), I2C interface
                                                                                                    • No external components (internal oscillator), water resistant sealing with 0.07 x 0.031inch O-ring
                                                                                                    • High chemical endurance, shielded metal lid
                                                                                                    • Operating temperature range from -20 to +85°C
                                                                                                    • Peak supply current during conversion is 1.25mA
                                                                                                    • 24bit output word (ADC)

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Absolute

                                                                                                    Operating Pressure Max

                                                                                                    30bar

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Pins

                                                                                                    4Pins

                                                                                                    Accuracy

                                                                                                    ± 1.5 mbar

                                                                                                    Sensor Mounting

                                                                                                    Surface Mount

                                                                                                    Media Type

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Operating Pressure Min

                                                                                                    0bar

                                                                                                    Supply Voltage Min

                                                                                                    1.5V

                                                                                                    Sensor Case / Package

                                                                                                    Module

                                                                                                    Sensor Output Type

                                                                                                    Digital

                                                                                                    Pressure Port Type

                                                                                                    No Port

                                                                                                    Output Interface

                                                                                                    I2C, Serial

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    MS5837 Series

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MS583730BA01-50

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)