Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBSM120D12P2C005
Newark Part No.05X9537
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $378.780 |
Price for:Each
Minimum: 1
Multiple: 1
$378.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBSM120D12P2C005
Newark Part No.05X9537
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id120A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance-
On Resistance Rds(on)-
Transistor Case StyleModule
No. of Pins10Pins
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max2.7V
Power Dissipation780W
Power Dissipation Pd780W
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
The BSM120D12P2C005 is a N-channel SiC Power Module designed for use with inverter, converter, photovoltaic, wind power generation and induction heating equipment applications. The device offers low surge, low switching loss and high-speed switching possible, reduced temperature dependence.
Technical Specifications
MOSFET Module Configuration
Half Bridge
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
-
No. of Pins
10Pins
Gate Source Threshold Voltage Max
2.7V
Power Dissipation Pd
780W
Product Range
-
Channel Type
N Channel
Continuous Drain Current Id
120A
Drain Source On State Resistance
-
Transistor Case Style
Module
Rds(on) Test Voltage
-
Power Dissipation
780W
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability