ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. LED Lighting Components
                                                                                                    3. COB LED Holders
                                                                                                    Print Page

                                                                                                    2213254-2

                                                                                                    LED Holder, for Use With Citizen CLL030/032 LED Arrays, 50mm DIA, Z50 Series

                                                                                                    TE CONNECTIVITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY 2213254-2
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No2213254-2
                                                                                                    Newark Part No.05X8926
                                                                                                    Product RangeLUMAWISE Z50Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1000+$2.530
                                                                                                    2500+$2.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1500
                                                                                                    Multiple: 500
                                                                                                    $3,795.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No2213254-2
                                                                                                    Newark Part No.05X8926
                                                                                                    Product RangeLUMAWISE Z50Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithCitzen CLL030/032 LED COB Array Family
                                                                                                    External Diameter50mm
                                                                                                    External Length-
                                                                                                    Holder TypeSocket
                                                                                                    Product RangeLUMAWISE Z50Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • Type Z50 LUMAWISE circular LED holder with optic attachment for Citizen CLL030/032 LED COB array
                                                                                                    • Poke-in wire connection eliminates time consuming soldering to the LED
                                                                                                    • Snap-in LED retention feature simplifies installation by securing LED to holder before mounting
                                                                                                    • High mechanical strength and high heat resistance
                                                                                                    • Operating temperature range -40 to 105°C
                                                                                                    • 5A, 300VDC rating
                                                                                                    • Enables compliancy to Zhaga book 3 standard
                                                                                                    • 50mm diameter by 6mm high

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Citzen CLL030/032 LED COB Array Family

                                                                                                    External Length

                                                                                                    -

                                                                                                    Product Range

                                                                                                    LUMAWISE Z50Series

                                                                                                    External Diameter

                                                                                                    50mm

                                                                                                    Holder Type

                                                                                                    Socket

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (6)

                                                                                                    3D Product Image EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)