ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. RF FETs
                                                                                                    Print Page

                                                                                                    MRFE6VS25NR1

                                                                                                    RF FET Transistor, 133 VDC, 25 W, 1.8 MHz, 2 GHz, TO-270

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MRFE6VS25NR1
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMRFE6VS25NR1
                                                                                                    Newark Part No.28W3507
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 22 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$41.950
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 500
                                                                                                    Multiple: 500
                                                                                                    $20,975.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMRFE6VS25NR1
                                                                                                    Newark Part No.28W3507
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Drain Source Voltage Vds133VDC
                                                                                                    Continuous Drain Current Id-
                                                                                                    Power Dissipation25W
                                                                                                    Operating Frequency Min1.8MHz
                                                                                                    Power Dissipation Pd25W
                                                                                                    Operating Frequency Max2GHz
                                                                                                    Transistor Case StyleTO-270
                                                                                                    No. of Pins2Pins
                                                                                                    RF Transistor CaseTO-270
                                                                                                    Operating Temperature Max150°C
                                                                                                    Channel TypeN Channel
                                                                                                    Transistor MountingFlange
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The MRFE6VS25NR1 is a N-channel RF Power LDMOS Transistor designed for both narrowband and broadband ISM, broadcast and aerospace applications operating at frequencies from 1.8 to 2000MHz. It is fabricated using Freescale's enhanced ruggedness platform and is suitable for use in applications where high VSWRs are encountered.

                                                                                                    • High ruggedness
                                                                                                    • Enhancement-mode lateral MOSFET
                                                                                                    • Wide operating frequency range
                                                                                                    • Extreme ruggedness
                                                                                                    • Unmatched, capable of very broadband operation
                                                                                                    • Integrated stability enhancements
                                                                                                    • Low thermal resistance
                                                                                                    • Extended ESD protection circuit

                                                                                                    Applications

                                                                                                    Industrial, Avionics, Power Management

                                                                                                    Technical Specifications

                                                                                                    Drain Source Voltage Vds

                                                                                                    133VDC

                                                                                                    Power Dissipation

                                                                                                    25W

                                                                                                    Power Dissipation Pd

                                                                                                    25W

                                                                                                    Transistor Case Style

                                                                                                    TO-270

                                                                                                    RF Transistor Case

                                                                                                    TO-270

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Continuous Drain Current Id

                                                                                                    -

                                                                                                    Operating Frequency Min

                                                                                                    1.8MHz

                                                                                                    Operating Frequency Max

                                                                                                    2GHz

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Transistor Mounting

                                                                                                    Flange

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (4)

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for MRFE6VS25NR1

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)