ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Development & Evaluation Kits
                                                                                                    Print Page

                                                                                                    DEMOMMA8491

                                                                                                    Evaluation Kit, Sensing, Motion / Vibration / Shock, Accelerometer, 3-Axis, 3V Coin Battery

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP DEMOMMA8491
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoDEMOMMA8491
                                                                                                    Newark Part No.05W7574
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$26.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $26.71
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoDEMOMMA8491
                                                                                                    Newark Part No.05W7574
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Application Sub TypeAccelerometer
                                                                                                    Kit ContentsDemonstration Board, User Guide
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The DEMOMMA8491 is a three axis Xtrinsic accelerometer evaluation kit. The kit contains two boards a demo board provides a tamper detection sensor demonstration using the Xtrinsic MMA8491Q 45 degree tilt sensor and 3-axis accelerometer, housed in a transparent plastic case and a break board provides easy access to every pin of the QFN sensor for evaluation.

                                                                                                    • Easily evaluate and demonstrate sensor functionality
                                                                                                    • Demo board can be positioned for preset tilt detection
                                                                                                    • LEDs light up corresponding to each of the three axes
                                                                                                    • Lower power for significant battery saving
                                                                                                    • Lead pitch complies with industrial footprint
                                                                                                    • Out of box tilt detection sensor saves setup time
                                                                                                    • Reduce turn on data latency
                                                                                                    • Enables high resolution application with low power consumption requirements
                                                                                                    • Works well with MCU based devices

                                                                                                    Applications

                                                                                                    Industrial, Consumer Electronics

                                                                                                    Contents

                                                                                                    Includes two simple boards, Stand alone demo board, Breakout board containing a sample device.

                                                                                                    Technical Specifications

                                                                                                    Application Sub Type

                                                                                                    Accelerometer

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Kit Contents

                                                                                                    Demonstration Board, User Guide

                                                                                                    Technical Docs (2)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)