ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. RF FETs
                                                                                                    Print Page

                                                                                                    AFT05MS031NR1

                                                                                                    RF FET Transistor, 40 VDC, 31 W, 136 MHz, 520 MHz, TO-270

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP AFT05MS031NR1
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoAFT05MS031NR1
                                                                                                    Newark Part No.
                                                                                                    Re-Reel28W3504
                                                                                                    Cut Tape28W3504
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    100+$16.080
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoAFT05MS031NR1
                                                                                                    Newark Part No.
                                                                                                    Re-Reel28W3504
                                                                                                    Cut Tape28W3504
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Drain Source Voltage Vds40VDC
                                                                                                    Continuous Drain Current Id-
                                                                                                    Power Dissipation31W
                                                                                                    Operating Frequency Min136MHz
                                                                                                    Power Dissipation Pd31W
                                                                                                    Operating Frequency Max520MHz
                                                                                                    Transistor Case StyleTO-270
                                                                                                    No. of Pins2Pins
                                                                                                    RF Transistor CaseTO-270
                                                                                                    Operating Temperature Max225°C
                                                                                                    Channel TypeN Channel
                                                                                                    Transistor MountingFlange
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    Drain Source Voltage Vds

                                                                                                    40VDC

                                                                                                    Power Dissipation

                                                                                                    31W

                                                                                                    Power Dissipation Pd

                                                                                                    31W

                                                                                                    Transistor Case Style

                                                                                                    TO-270

                                                                                                    RF Transistor Case

                                                                                                    TO-270

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Continuous Drain Current Id

                                                                                                    -

                                                                                                    Operating Frequency Min

                                                                                                    136MHz

                                                                                                    Operating Frequency Max

                                                                                                    520MHz

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Operating Temperature Max

                                                                                                    225°C

                                                                                                    Transistor Mounting

                                                                                                    Flange

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (3)

                                                                                                    Application Note EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for AFT05MS031NR1

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)