Print Page
1 In Stock
32,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 10+ | $1.580 |
| 100+ | $1.450 |
| 500+ | $1.190 |
| 1000+ | $1.120 |
| 2500+ | $1.100 |
| 5000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VBT4045BP-E3/8WCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 05W5894 |
| Product Range | VBT40 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 45V |
| Average Forward Current | 40A |
| Diode Configuration | Single |
| Diode Case Style | TO-263AB |
| No. of Pins | 3Pins |
| Forward Voltage Max | 670mV |
| Forward Surge Current | 240A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | VBT40 |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The VBT4045BP-E3/8W is a Trench MOS Barrier Schottky Rectifier with matte tin-plated terminals. It is suitable for use in solar cell junction box as a bypass diode for protection, using DC forward current without reverse bias.
- Low forward-voltage drop, low power losses
- High efficiency operation
- UL94V-0 Flammability rating
Applications
Power Management, Commercial, Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 45V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 3Pins |
| Forward Surge Current | 240A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 40A |
|---|---|
| Diode Case Style | TO-263AB |
| Forward Voltage Max | 670mV |
| Operating Temperature Max | 150°C |
| Product Range | VBT40 |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for VBT4045BP-E3/8W
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |