Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-150-C-13Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05W4814
Also Known As5970‐01‐611‐8600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $12.230 |
Price for:Each
Minimum: 500
Multiple: 500
$6,115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-150-C-13Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05W4814
Also Known As5970‐01‐611‐8600
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial0.135"
I.D. Supplied - Metric3.43mm
Shrink Tubing / Boot ColourBlue
Total Length - Imperial0.75"
Total Length - Metric19.05mm
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot MaterialFluoropolymer
Shrink Ratio-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The D-150-C-13 is a C-wrap Side Entry Repair Sleeve made of blue radiation cross-linked modified fluoropolymer with modified thermoplastic fluroelastomer meltable adhesive. It consists of two pieces - the outer tubing and an adhesive inner layer. It is a side-entry sleeve designed to repair and seal a damaged wire jacket that is either chafed or has a radial crack or cut on the insulation.
- Environmental resistant
- Easy to install - Saves time and man power
- Long term performance provides a permanent repair
- Low profile (small diameter and short length)
- Side entry for easy access to damaged wire
- Wrap-around design eliminates de-pinning of connector for repair
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
3.43mm
Total Length - Imperial
0.75"
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
Fluoropolymer
Product Range
-
I.D. Supplied - Imperial
0.135"
Shrink Tubing / Boot Colour
Blue
Total Length - Metric
19.05mm
I.D. Recovered Max - Metric
-
Shrink Ratio
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for D-150-C-13
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability