2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Laser Distance Meters
                                                                                                    Print Page

                                                                                                    FLUKE-424D

                                                                                                    Laser Distance Meter, 100m (330ft), ± 1mm (± 0.04"), LCD, Class 2, IP54, 2 x AAA

                                                                                                    FLUKE
                                                                                                    FLUKE FLUKE-424D
                                                                                                    FLUKE FLUKE-424D
                                                                                                    FLUKE FLUKE-424D
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-424D
                                                                                                    Newark Part No.05W4602
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$627.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $627.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-424D
                                                                                                    Newark Part No.05W4602
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Measuring Range100m (330ft)
                                                                                                    Tape Measure TypeLaser
                                                                                                    Measuring Range Max100m
                                                                                                    Measurement Accuracy± 1mm (± 0.04")
                                                                                                    Display TypeLCD
                                                                                                    Blade Width-
                                                                                                    Case ColorYellow
                                                                                                    Laser ClassClass 2
                                                                                                    IP RatingIP54
                                                                                                    Battery Type2 x AAA
                                                                                                    Operating Temperature Range-10°C to +50°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The FLUKE-424D is a Laser Distance Meter uses the most advanced distance measuring technology. This meter is fast, accurate, durable and easy-to-use just point and shoot. It's simple design and easy one-button operation means spend less time measuring while increasing the reliability of the answers.

                                                                                                    • Reduction of estimation errors, saving both time and money
                                                                                                    • The most advanced laser technology for distance measurement
                                                                                                    • Instant measurement with one-button operation
                                                                                                    • Easy targeting with bright laser
                                                                                                    • Quick calculation of area (square footage) and volume
                                                                                                    • Easy addition and subtraction of measurements
                                                                                                    • Minimum/maximum function
                                                                                                    • Improved battery life from automatic shut-OFF feature
                                                                                                    • Pythagoras calculation for determining distance indirectly from two other measurements
                                                                                                    • Improved visibility with backlit screen
                                                                                                    • Ability to measure up to 100m (330ft)
                                                                                                    • Tripod mode allows you to mount to a tripod for measuring long distances
                                                                                                    • Stake out function
                                                                                                    • Audible keypad feedback
                                                                                                    • Storage of the last twenty measurements for quick recall of distance
                                                                                                    • Strong environmental protection with IP54 (water spray and dust proof) sealing

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial

                                                                                                    Technical Specifications

                                                                                                    Measuring Range

                                                                                                    100m (330ft)

                                                                                                    Measuring Range Max

                                                                                                    100m

                                                                                                    Display Type

                                                                                                    LCD

                                                                                                    Case Color

                                                                                                    Yellow

                                                                                                    IP Rating

                                                                                                    IP54

                                                                                                    Operating Temperature Range

                                                                                                    -10°C to +50°C

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Tape Measure Type

                                                                                                    Laser

                                                                                                    Measurement Accuracy

                                                                                                    ± 1mm (± 0.04")

                                                                                                    Blade Width

                                                                                                    -

                                                                                                    Laser Class

                                                                                                    Class 2

                                                                                                    Battery Type

                                                                                                    2 x AAA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)