ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    TWR-K60D100M-KIT

                                                                                                    Tower Module, ARM, Kinetis MCU, 3-axis Accelerometer, 4x cap touch pads

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP TWR-K60D100M-KIT
                                                                                                    NXP TWR-K60D100M-KIT
                                                                                                    NXP TWR-K60D100M-KIT
                                                                                                    NXP TWR-K60D100M-KIT
                                                                                                    NXP TWR-K60D100M-KIT
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTWR-K60D100M-KIT
                                                                                                    Newark Part No.05W3715
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$217.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $217.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTWR-K60D100M-KIT
                                                                                                    Newark Part No.05W3715
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameKinetis - K60
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M4
                                                                                                    Silicon Core NumberMK60
                                                                                                    Kit Contents4x Brds, DVD, Guide
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The TWR-K60D100M-KIT is a tower system kit for Kinetis MK60DN512VMD10 microcontroller. It can function as a standalone, low cost platform for the evaluation of the Kinetis K10, K20 and K60 family of microcontroller (MCU) devices. The MK60DN512VMD10 is a ARM Cortex‐M4 architecture with USB 2.0 full speed OTG controller and 10/100Mbps Ethernet MAC. The TWR-K60D100M operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. An onboard MC9S08JM60 based open source JTAG (OSJTAG) circuit provides a JTAG debug interface to the K60D100M. A standard USB A male to mini B male cable can be used for debugging via the USB connector. The module features a socket that can accept a variety of different tower plug in modules featuring sensors, RF transceivers and more.

                                                                                                    • Integrated open source JTAG via USB
                                                                                                    • SD card slot
                                                                                                    • MMA8451Q three axis accelerometer
                                                                                                    • General purpose tower plug in (TWRPI) socket
                                                                                                    • Touch TWRPI socket adds support for various capacitive touch boards
                                                                                                    • Tower connectivity for access to USB, Ethernet, RS232/RS485, CAN, SPI, I2C, Flexbus
                                                                                                    • Four capacitive touch pads
                                                                                                    • Potentiometer, four LEDs, two push buttons and infrared port
                                                                                                    • Isolation for low power measurements
                                                                                                    • 3.3V or 1.8V operation

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Metering, Consumer Electronics, Portable Devices, Wireless, Industrial, Medical, Security, Building Automation, System Monitoring

                                                                                                    Contents

                                                                                                    TWR-K60D100M board, TWR‐ELEV elevator module, TWR‐SER serial module, USB cable, CR 2025 coin cell battery, Quick start guide.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Silicon Family Name

                                                                                                    Kinetis - K60

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M4

                                                                                                    Kit Contents

                                                                                                    4x Brds, DVD, Guide

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    MK60

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)