1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Clock & Timing
                                                                                                    4. Clock Buffers
                                                                                                    Print Page

                                                                                                    NB100LVEP221MNRG

                                                                                                    Clock Driver, 1GHz, 20 Outputs, 2.375 V to 3.8 V, -40 °C to 85 °C, QFN-52

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI NB100LVEP221MNRG
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNB100LVEP221MNRG
                                                                                                    Newark Part No.05R9114
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 34 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1200+$12.540
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 2000
                                                                                                    Multiple: 2000
                                                                                                    $25,080.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNB100LVEP221MNRG
                                                                                                    Newark Part No.05R9114
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Clock Buffer TypeClock Driver
                                                                                                    Clock IC TypeClock Driver
                                                                                                    Supply Voltage Min2.375V
                                                                                                    Frequency1GHz
                                                                                                    Input Frequency Max1GHz
                                                                                                    Supply Voltage Max3.8V
                                                                                                    IC Case / PackageQFN
                                                                                                    Clock IC Case StyleQFN
                                                                                                    No. of Pins52Pins
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    No. of Outputs20Outputs
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 2 - 1 year
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Clock Buffer Type

                                                                                                    Clock Driver

                                                                                                    Supply Voltage Min

                                                                                                    2.375V

                                                                                                    Input Frequency Max

                                                                                                    1GHz

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    No. of Pins

                                                                                                    52Pins

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Clock IC Type

                                                                                                    Clock Driver

                                                                                                    Frequency

                                                                                                    1GHz

                                                                                                    Supply Voltage Max

                                                                                                    3.8V

                                                                                                    Clock IC Case Style

                                                                                                    QFN

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Outputs

                                                                                                    20Outputs

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 2 - 1 year

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)