Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.067 |
| 18000+ | $0.059 |
| 30000+ | $0.051 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$536.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTH10M3T5G
Newark Part No.05R9072
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo25V
Collector Emitter Voltage Max25V
Transition Frequency650MHz
Power Dissipation640mW
Power Dissipation Pd640mW
DC Collector Current1mA
Continuous Collector Current1mA
DC Current Gain hFE60hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-723
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
25V
Power Dissipation
640mW
DC Collector Current
1mA
DC Current Gain hFE
60hFE
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
25V
Transition Frequency
650MHz
Power Dissipation Pd
640mW
Continuous Collector Current
1mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-723
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate