Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFS7140-01G-XTP
Newark Part No.05R9044
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFS7140-01G-XTP
Newark Part No.05R9044
Technical Datasheet
Frequency340MHz
Supply Voltage Min3V
PLL TypeClock Generation
Supply Voltage Max3.6V
PLL Case StyleSOIC
No. of Pins16Pins
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency
340MHz
PLL Type
Clock Generation
PLL Case Style
SOIC
Product Range
-
Operating Temperature Max
70°C
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate