Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoJPM403A-R2
Newark Part No.05R7413
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoJPM403A-R2
Newark Part No.05R7413
Technical Datasheet
Rack U Height-
Enclosure MaterialSteel
Body Color-
External Height - Metric406mm
External Width - Metric356mm
External Depth - Metric165mm
External Height - Imperial16"
External Width - Imperial14"
External Depth - Imperial6.5"
Panel Space Height - Metric-
Product Range-
SVHCTo Be Advised
Product Overview
The technician's side features a Kevlar® clamp to hold and secure the incoming bulk fiber. Cabinets come unloaded. Snap in up to twelve adapter panels. Features full front access to pigtails, connectors, and a splice tray (sold separately).
- Use when installing secure fiber networks.
- Low-profile cabinets conserve wall space and can mounted anywhere.
- Add more panels without disturbing the network when you expand your network.
- Separate front covers provide access to both the users' side and the technician's side. Both sides a
Technical Specifications
Rack U Height
-
Body Color
-
External Width - Metric
356mm
External Height - Imperial
16"
External Depth - Imperial
6.5"
Product Range
-
Enclosure Material
Steel
External Height - Metric
406mm
External Depth - Metric
165mm
External Width - Imperial
14"
Panel Space Height - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate