Print Page
IMD2AT108
Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 50 V, 50 V, 100 mA, 22 kohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | IMD2AT108Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 05R7408 |
| Product Range | IMD2A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.550 |
| 10+ | $0.339 |
| 15+ | $0.308 |
| 25+ | $0.278 |
| 50+ | $0.247 |
| 125+ | $0.216 |
| 250+ | $0.189 |
| 500+ | $0.162 |
Price for:Each
Minimum: 5
Multiple: 5
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | IMD2AT108Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 05R7408 |
| Product Range | IMD2A Series |
| Technical Datasheet | |
| Transistor Polarity | NPN and PNP Complement |
| Collector Emitter Voltage Max NPN | 50V |
| Collector Emitter Voltage Max PNP | 50V |
| Continuous Collector Current | 100mA |
| Base Input Resistor R1 | 22kohm |
| Base Emitter Resistor R2 | 22kohm |
| Transistor Case Style | SOT-457 |
| No. of Pins | 6 Pin |
| Transistor Mounting | Surface Mount |
| Power Dissipation | 300mW |
| Operating Temperature Max | 150°C |
| DC Current Gain hFE Min | 56hFE |
| Product Range | IMD2A Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN and PNP Complement |
|---|---|
| Collector Emitter Voltage Max PNP | 50V |
| Base Input Resistor R1 | 22kohm |
| Transistor Case Style | SOT-457 |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | IMD2A Series |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max NPN | 50V |
|---|---|
| Continuous Collector Current | 100mA |
| Base Emitter Resistor R2 | 22kohm |
| No. of Pins | 6 Pin |
| Power Dissipation | 300mW |
| DC Current Gain hFE Min | 56hFE |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |