2. Automation & Process Control
                                                                                                    3. Industrial Switches
                                                                                                    4. Safety Switches
                                                                                                    5. Safety Interlock Switches
                                                                                                    Print Page

                                                                                                    HS6E-N7Y4B03-G

                                                                                                    Safety Interlock Switch, HS6E Series, SPST-NC, SPST-NC, Wire Leaded, 125 V, 2 A

                                                                                                    IDEC
                                                                                                    IDEC HS6E-N7Y4B03-G
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerIDEC
                                                                                                    Manufacturer Part NoHS6E-N7Y4B03-G
                                                                                                    Newark Part No.05N7003
                                                                                                    Product RangeHS6E Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$235.170
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $235.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    IDEC
                                                                                                    ManufacturerIDEC
                                                                                                    Manufacturer Part NoHS6E-N7Y4B03-G
                                                                                                    Newark Part No.05N7003
                                                                                                    Product RangeHS6E Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeHS6E Series
                                                                                                    Contact ConfigurationSPST-NC, SPST-NC
                                                                                                    Switch TerminalsWire Leaded
                                                                                                    Contact Voltage AC Max125V
                                                                                                    Contact Current AC Max2A
                                                                                                    IP Rating-
                                                                                                    Contact Voltage DC Max30V
                                                                                                    Contact Current DC Max2A
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The HS6E series Safety Interlock Switch provides a cost effective solenoid door interlock in a compact housing. A total of 4 circuit configurations for both spring and solenoid lock types can be found with standard 3 meter cable. Along with flexible mounting directions you can have up to 4 actuation entry points and 5 different actuator keys, the HS6E can be used to meet any of your simplest safety applications. Automatically locks the actuator without power to the solenoid. Unlocking is accomplished by energizing the solenoid, providing a high level of safety. Manual unlocking is possible in the event of power failure or maintenance. The actuator is locked only when actuator is in place and is solenoid energized. The actuator is unlocked when de-energized.

                                                                                                    • Available in solenoid and spring lock
                                                                                                    • 15mm Wide, thinnest solenoid type interlock switch in the world
                                                                                                    • Flexible installation reversible mounting and angled cable allow four actuator insertion directions
                                                                                                    • Energy saving- 24VDC/110mA
                                                                                                    • Manual unlocking possible on three sides
                                                                                                    • LED Indicator shows solenoid operation
                                                                                                    • Standard 3m cable
                                                                                                    • Only proprietary actuators can be used, preventing unauthorized access
                                                                                                    • 500N Minimum actuator locking strength
                                                                                                    • NC Contacts are direct opening
                                                                                                    • IP67 Protection rating

                                                                                                    Applications

                                                                                                    Industrial, Safety

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    HS6E Series

                                                                                                    Switch Terminals

                                                                                                    Wire Leaded

                                                                                                    Contact Current AC Max

                                                                                                    2A

                                                                                                    Contact Voltage DC Max

                                                                                                    30V

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Contact Configuration

                                                                                                    SPST-NC, SPST-NC

                                                                                                    Contact Voltage AC Max

                                                                                                    125V

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Contact Current DC Max

                                                                                                    2A

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)