Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoFB2T-000Z
Newark Part No.52AJ5063
Product RangeFBxT-000Z Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $55.81 |
Price for:Each
Minimum: 1
Multiple: 1
$55.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFB2T-000Z
Newark Part No.52AJ5063
Product RangeFBxT-000Z Series
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes-
Cutout Diameter-
Cover / Base ColorBeige
External Height - Metric140mm
External Width - Metric76mm
External Depth - Metric59.5mm
IP RatingIP65
IP RatingIP65
NEMA RatingNEMA 4X
External Height - Imperial5.51"
External Width - Imperial2.99"
External Depth - Imperial2.34"
Product RangeFBxT-000Z Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
-
External Height - Metric
140mm
External Depth - Metric
59.5mm
IP Rating
IP65
External Height - Imperial
5.51"
External Depth - Imperial
2.34"
SVHC
No SVHC (15-Jan-2019)
No. of Switch Holes
-
Cover / Base Color
Beige
External Width - Metric
76mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
2.99"
Product Range
FBxT-000Z Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate