ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Crimp Terminals / Solder Terminals & Splices
                                                                                                    4. Lug Terminals
                                                                                                    Print Page

                                                                                                    19221-0383

                                                                                                    Lug Terminal, 19221 Series, Crimp, 4 AWG, 25 mm², Compression Lug, M9

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 19221-0383
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No19221-0383
                                                                                                    Newark Part No.05N0747
                                                                                                    Product Range19221 Series
                                                                                                    Also Known AsBCL-438, GTIN UPC EAN: 800753064454
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    500+$0.718
                                                                                                    1000+$0.693
                                                                                                    Price for:Each
                                                                                                    Minimum: 800
                                                                                                    Multiple: 1
                                                                                                    $574.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No19221-0383
                                                                                                    Newark Part No.05N0747
                                                                                                    Product Range19221 Series
                                                                                                    Also Known AsBCL-438, GTIN UPC EAN: 800753064454
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range19221 Series
                                                                                                    TerminationCrimp
                                                                                                    Wire Size AWG Max4AWG
                                                                                                    Conductor Area CSA25mm²
                                                                                                    Terminal TypeCompression Lug
                                                                                                    Stud Size - MetricM9
                                                                                                    Stud Size - Imperial3/8"
                                                                                                    Stud Size - Imperial3/8"
                                                                                                    InsulationNon Insulated
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    Battery Cable Lugs offer seamless performance for connecting cables, electrical appliances and other power mechanisms in harsh-duty environments. Barrel designed lugs are ideal for heavy-duty 600V+ applications.

                                                                                                    • Seamless barrel design
                                                                                                    • Flared barrel entry ensures easy wire insertion

                                                                                                    Applications

                                                                                                    Commercial Vehicle, Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    19221 Series

                                                                                                    Wire Size AWG Max

                                                                                                    4AWG

                                                                                                    Terminal Type

                                                                                                    Compression Lug

                                                                                                    Stud Size - Imperial

                                                                                                    3/8"

                                                                                                    Insulation

                                                                                                    Non Insulated

                                                                                                    Termination

                                                                                                    Crimp

                                                                                                    Conductor Area CSA

                                                                                                    25mm²

                                                                                                    Stud Size - Metric

                                                                                                    M9

                                                                                                    Stud Size - Imperial

                                                                                                    3/8"

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    Drawing EN

                                                                                                    3D Product Image EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)