Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoCSNE151-104
Newark Part No.05N0330
Product RangeCSN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $39.210 |
| 50+ | $37.090 |
| 100+ | $35.360 |
Price for:Each
Minimum: 25
Multiple: 25
$980.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSNE151-104
Newark Part No.05N0330
Product RangeCSN Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range-15V to 15V
Measured CurrentAC / DC / Impulse
Accuracy± 1%
Current Sensor TechnologyClosed Loop
Primary Current-56A to 56A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product RangeCSN Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Current
Measured Current
AC / DC / Impulse
Current Sensor Technology
Closed Loop
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CSN Series
Supply Voltage Range
-15V to 15V
Accuracy
± 1%
Primary Current
-56A to 56A
Sensor Mounting
Through Hole
Operating Temperature Max
75°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate