Print Page
T150116G100
Enclosure Cooling, Air Conditioner, Outdoor, Steel, 800 BTU, 400.1 mm, 191 mm, 160 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,974.070 |
| 10+ | $3,790.300 |
| 25+ | $3,652.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3,974.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoT150116G100
Newark Part No.05M6555
Technical Datasheet
Product Range-
Enclosure MaterialSteel
Cooling Capacity800BTU
External Height - Metric400.1mm
External Width - Metric191mm
External Depth - Metric160mm
External Height - Imperial15.8"
External Width - Imperial7.5"
External Depth - Imperial6.3"
SVHCNo SVHC (15-Jan-2019)
Product Overview
The T150116G100 is a 235W T-SERIES light gray (RAL 7035) compact outdoor Sealed Enclosure made of galvanized sheet metal with semi-textured powder-coat painted finish. The model 16391 enclosure provides easy-mount flanges for simple installation. Painted galvanized sheet-metal cover for rugged factory and outdoor environments. Cleanable, reusable aluminum mesh filter protects coils for maximum cooling performance. Reliable mechanical thermostat on enclosure side of the unit.
- Exterior and fully recessed mounting options on many models
- Compact footprint to minimize real estate and maximize capacity
- Dual condenser-side air movers for performance redundancy
- Mounting hardware, gaskets and user manual furnished with the unit
- Every unit functionally tested before shipping
Applications
Industrial, Automation & Process Control, Communications & Networking, Security, Defence, Military & Aerospace, HVAC
Technical Specifications
Product Range
-
Cooling Capacity
800BTU
External Width - Metric
191mm
External Height - Imperial
15.8"
External Depth - Imperial
6.3"
Enclosure Material
Steel
External Height - Metric
400.1mm
External Depth - Metric
160mm
External Width - Imperial
7.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate