Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZF
Manufacturer Part NoMP200703Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.05M6406
Your Part Number
78 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.610 |
| 5+ | $21.310 |
| 10+ | $21.020 |
| 25+ | $20.730 |
| 50+ | $20.440 |
| 100+ | $20.150 |
| 250+ | $19.850 |
Price for:Each
Minimum: 1
Multiple: 1
$21.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoMP200703Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.05M6406
Technical Datasheet
Sensing Distance Max12.7mm
Sensor MountingCable
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Sensor HousingCylindrical
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP200703 is a reed based magnetic Proximity Sensor in aluminum threaded housing. The MP2 series sensor is reed proximity sensor. Normally open or closed contacts change states when a magnetic field is applied. The sensor act as non-latching electrical switches.
- SPDT-CO contact
- Form C
- Contacts hermetically sealed for long life
- Zero power consumption
- Suitable for DC and AC circuits
- Mounting hardware included
- IP65 Protection rating
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensing Distance Max
12.7mm
Supply Current
-
Operating Temperature Max
105°C
Sensor Housing
Cylindrical
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP200703
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate