ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Connector Kits
                                                                                                    Print Page

                                                                                                    5304 MOTOR LEAD SPLICING

                                                                                                    Connector Kit, Terminals & Splices

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 5304 MOTOR LEAD SPLICING
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No5304 MOTOR LEAD SPLICING
                                                                                                    Newark Part No.05M4866
                                                                                                    Product Range5304 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00054007122661
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$222.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $222.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No5304 MOTOR LEAD SPLICING
                                                                                                    Newark Part No.05M4866
                                                                                                    Product Range5304 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00054007122661
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Kit TypeTerminals & Splices
                                                                                                    Kit Contents15-Pcs of Splices, Lug Covers, Locking Pins, Tubes Silicone Grease, Mastic Sealing Strips
                                                                                                    Product Range5304 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 5304* MOTOR LEAD SPLICING is a motor lead pigtail Splicing Kit perfect to use with copper compression, 1-hole lugs. It is designed to splice motor lead cables to incoming feeder cables, including the accommodation of pigtail (stub) connections at 1000V or less. The kit can make 3 splices and can be used on cables that can withstand a maximum temperature of 194°F (90°C). It is designed for use with copper compression, 1-hole lugs. Its slip-on lug cover has EPDM rubber construction while the mastic strips in the kit seal moisture. After being crimped onto the cables, use this kit to insulate and seal the lugs that are bolted together in a pigtail configuration.

                                                                                                    • Fast and simple installation
                                                                                                    • No torches or heat source required
                                                                                                    • No special tools required to install splice
                                                                                                    • Thick walls to resist puncture and abrasion damage
                                                                                                    • Easy re-entry

                                                                                                    Applications

                                                                                                    Industrial, Motor Drive & Control

                                                                                                    Contents

                                                                                                    3 Each of pigtail lug covers, Mastic sealing strips, Tubes of silicone grease and Locking pins plus an instruction sheet.

                                                                                                    Technical Specifications

                                                                                                    Connector Kit Type

                                                                                                    Terminals & Splices

                                                                                                    Product Range

                                                                                                    5304 Series

                                                                                                    Kit Contents

                                                                                                    15-Pcs of Splices, Lug Covers, Locking Pins, Tubes Silicone Grease, Mastic Sealing Strips

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised