Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59145-020
Newark Part No.05M4585
Your Part Number
Technical Datasheet
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $3.670 |
| 25+ | $3.430 |
| 50+ | $3.270 |
| 100+ | $3.100 |
| 500+ | $2.790 |
| 1000+ | $2.670 |
| 2500+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59145-020
Newark Part No.05M4585
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product Range-
SVHCTo Be Advised
Product Overview
The 59145-020 is a flange mounting Reed Sensor with a choice of normally open, normally open high voltage, normally closed or changeover contacts. It is case design enables screw or adhesive mounting and the wires exit from top right hand side. It is capable of switching up to 265VAC/300VDC at 10VA. The 59145 functions best with the matching actuator 57145-000. The sensor is hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. The device operates through non-ferrous materials such as wood, plastic or aluminium.
- Two-part magnetically operated proximity sensor
- No standby power requirement
- Simple installation and adjustment
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Flange
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability